| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006354 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006354 |
09140006354
Specifications
Detailed Description
Introducing the PNEUMATIC MALE CONTACT, METAL ( 09140006354), a precision-engineered connector designed for high-performance applications. This machined contact features a circular shape and pin insert type, ensuring secure and reliable connections. With a maximum operating temperature of 85 °C and a minimum of -20 °C, it is suitable for use in a wide range of environments. RoHS compliant and in stock for immediate availability, this contact meets stringent quality and regulatory standards. Perfect for applications in the aerospace, military, and industrial sectors, it offers durability and longevity. Upgrade your connectivity solutions with the PNEUMATIC MALE CONTACT, METAL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140033501 | PNEUM. MODULE, 3 POS BLUE POLYCARB | ![]() |
| HARTING 09140082633 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082733 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |


