| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006456 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006456 |
09140006456
Specifications
Detailed Description
The PNEUMATIC FEMALE CONTACT, META ( 09140006456) is a high-quality connector component designed for reliable performance in demanding environments. With a contact design of Machined and a circular contact shape, it ensures secure and efficient connections. This socket-type contact insert is suitable for various applications, meeting RoHS compliance standards for environmental responsibility. Operating smoothly in temperatures ranging from -20°C to 85°C, it offers versatility and durability. Perfect for use in hi-rel applications, this product guarantees exceptional functionality. Upgrade your connectivity solutions with the PNEUMATIC FEMALE CONTACT, META.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140033501 | PNEUM. MODULE, 3 POS BLUE POLYCARB | ![]() |
| HARTING 09140083122 | Han MegaBit Single Entry, F + shield | ![]() |
| HARTING 09140122734 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09300240381 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09990000899 | HAN PNEUMATIC MODULE METAL REM | ![]() |


