| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140012763 |
| Color: | Pebble Gray |
| Gender: | Female |
| Series: | Han-Modular® |
| IP Rating: | IP20 |
| Wire Size: | 25 - 40 mm² |
| Mating Cycles: | 500 cycle |
| Current Rating: | 200 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 1 |
| Termination Method: | Screw |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140012763 |
09140012763
Specifications
Detailed Description
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | PCN-22-012CNUS - Product Improvement. Improvement of the Han® 200A module axial screw mating side ensures mating compatibility with all other 200A and 300A modules. The modified 200A axial module will also be backwards mating compatible with the present 200A axial module. | Download | |||
| 01/31/2023 | PCN22-012-CNUS - Product Modification Improvement. Improvement of the Han® 200A module axial screw mating side ensures mating compatibility with all other 200A and 300A modules. The modified 200A axial module will also be backwards mating compatible with the present 200A axial module. The new 200A axial screw male module will get some additional depending, marked red. Additionally, some outer edges will be smoothed a little to improve the handling. | Download | |||


