| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140013101 |
| Color: | Pebble Gray |
| Series: | Han-Modular® |
| Gender: | Female |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 - 70 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 200 A |
| Voltage Rating: | 1000 V |
| SKU: | HRT09140013101 |
09140013101
Specifications
Detailed Description
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006122 | Crimp contact, male, 50 MM2 | ![]() |
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09110006222 | Crimp contact, female, 50 MM2 | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140063041 | Han E® Protected module, male, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140063141 | Han E® Protected module, female, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09474747015 | RJ45 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300100528 | HAN 10B HOOD SIE ENTRY M40 | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/09/2019 | HRT-PCN-20190410 - Due to a non-compliance of the creepage distance, we have to downgrade the voltage rating of the 200A module. In pollution degree 3 the new specification will be adapted from 1000 V to 800 V. In pollution degree 2 the voltage rating remains unaltered and is still 1000 V. There will be no change of the dimension of the module, however the laser printing has to be changed accordingly. | Download | |||
| 01/08/2019 | HRT-PCN-20190108 - Han 70A Module improvement of mating face. | Download | |||


