| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140013174 |
| Series: | Han-Modular® |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09140013174 |
09140013174
Specifications
Detailed Description
The HAN PE-MODULE FEM. CRIMP 35QMM is an essential component in the Han-Modular® series, designed for robust and reliable power connections. Featuring a female gender and capable of accommodating 35 mm² wire sizes, this connector ensures efficient power transmission. Constructed with high-quality die-cast zinc housing and copper alloy contacts plated with silver, it guarantees durability and excellent conductivity. With a wide operating temperature range from -40 °C to 125 °C, it is suitable for various industrial applications. Its UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental credentials. With 500 mating cycles, this connector offers long-term performance. Available in stock, it is ready for immediate deployment. Ideal for heavy-duty power applications, the HAN PE-MODULE FEM. CRIMP 35QMM is a dependable solution for power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120023151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| HARTING 09140032602 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | PCN-19-003-CN - Product Improvement. Change of the surface treatment of the die cast zinc shell from sand blasting to vibratory grinding before the coating. | Download | |||


