| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140023502 |
| SKU: | HRT09140023502 |
09140023502
| Heilind Number: | HRT09140023502 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140023502 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2pin Pneumatic female module (for metal pneumatic contacts - 8.0/10.0mm)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006350 | Pneumatic male contact, metal, for OD 10.0mm | ![]() |
| HARTING 09140006460 | Pneumatic female contact, metal, for OD 10.0mm, with shutoff | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


