| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140060371 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 6B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 1 - 10 mm² |
| SKU: | HRT09140060371 |
09140060371
Specifications
Detailed Description
Introducing the Han-Modular® Hinged Frame, designed for optimal functionality and convenience in your power connector setup. This accessory, suitable for 6B size connectors, accommodates two modules with ease, ensuring seamless connectivity in industrial applications. Crafted from durable stainless steel and die-cast zinc, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range from -40°C to 125°C, reliability is never compromised. The hinged design allows for easy access during installation and maintenance, while the 500 mating cycle rating ensures consistent performance over time. RoHS compliant and compatible with wire sizes ranging from 0.5 to 2.5mm², this accessory is a must-have for heavy-duty power connector systems. Elevate your connectivity solutions with the Han-Modular® Hinged Frame.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140085001 | Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 19300060447 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19628060546 | Hoods, 6 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09149451001 | ![]() | |
| HARTING 09149451002 | ![]() | |
| HARTING 09149451003 | ![]() | |
| HARTING 09149452001 | ![]() | |
| HARTING 09149452002 | ![]() | |
| HARTING 09149452003 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | PI-24003CNUS - Surface Finish Change. The surface finishing process will be changed from vibratory finishing to spot blasting. The spot blasting is a reliable process for the surface finish and creates more constant optical appearances of the Hinged Frames Plus surfaces. | Download | |||


