| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140320361 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | L32B |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140320361 |
09140320361
Specifications
Detailed Description
Introducing the L32 Modular Hinged Frame Plus (spring closing) A, a versatile accessory designed for seamless connectivity in demanding environments. Crafted from durable Stainless Steel and Die Cast Zinc, this hinged frame ensures reliable performance even in extreme temperatures ranging from -40 °C to 125 °C. With a size of L32B and a mating cycle of 500, it offers long-lasting functionality. RoHS compliant and readily available in stock, this accessory is essential for applications in the connectors, heavy-duty power connectors, and power connectors & accessories categories. Whether for industrial or commercial use, trust in the quality and durability of the L32 Modular Hinged Frame Plus A for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140320371 | L32 Modular Hinged Frame Plus (spring closing) a | ![]() |
| HARTING 09301320304ML | L32 Bulkhead Housing, Single Lever, w/ plastic cover, w/ metal lever | ![]() |
| HARTING 19301320429 | L32 Hood Top Entry, Double Lever, High Construction, M50 | ![]() |
| HARTING 19301320541 | L32 Hood Side Entry, Single Lever, High Construction, M40 | ![]() |


