| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140320371 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | L32B |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140320371 |
09140320371
Specifications
Detailed Description
Introducing the L32 Modular Hinged Frame Plus (spring closing) a, a versatile accessory designed for heavy-duty power connectors. Made from high-quality stainless steel and die-cast zinc, this frame ensures reliable performance even in extreme operating conditions, with a wide temperature range of -40°C to 125°C. Featuring a durable construction, it offers a secure fit for the L32B size connector, with a mating cycle of 500 cycles for long-lasting use. With RoHS compliance and availability in stock, this essential component guarantees both quality and convenience for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140320361 | L32 Modular Hinged Frame Plus (spring closing) A | ![]() |
| HARTING 09301320301 | L32 Bulkhead Housing, Double Lever | ![]() |
| HARTING 09301320304ML | L32 Bulkhead Housing, Single Lever, w/ plastic cover, w/ metal lever | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |
| HARTING 19301320541 | L32 Hood Side Entry, Single Lever, High Construction, M40 | ![]() |


