| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006224 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006224 |
09150006224
| Heilind Number: | HRT09150006224 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006224 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006224 Crimp Contact, designed for reliable and efficient termination in electronic applications. This female contact, part of the Han D® series, features a durable copper alloy construction with gold plating for superior conductivity. With a wide operating temperature range of -40°C to 125°C, it ensures optimal performance in varying environmental conditions. The machined contact design, along with a contact resistance of 3 mΩ, guarantees low signal loss and high transmission efficiency. Suitable for wire sizes ranging from 26 to 22 AWG, it offers versatility in connectivity options. With a current rating of 10 A and a mating cycle of 500, this contact is perfect for high-demand industrial settings. RoHS compliant and featuring a stripping length of 8 mm, it meets all necessary regulatory standards for quality and safety assurance. Trust in the HARTING 09150006224 for seamless and durable wire termination solutions in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006225 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09150033001 | Quintax insert, male, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043013 | Quintax contact, male | ![]() |
| HARTING 09150043113 | Quintax contact, female | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |


