| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006203 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006203 |
09150006203
| Heilind Number: | HRT09150006203 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006203 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006203, a versatile crimp contact designed for optimal performance in your connectivity solutions. This female contact, compatible with 0.5 MM2 wire sizes, is part of the Han D® series and boasts a durable copper alloy construction with silver plating, ensuring reliable conductivity. With a wide operating temperature range from -40 °C to 125 °C, this contact is suitable for various environments. Its machined design and 20 AWG wire size capability make it ideal for high-quality connections, with a low contact resistance of 3 mΩ and a current rating of 10 A. RoHS compliant and featuring a stripping length of 8 mm, this contact offers both efficiency and environmental responsibility. Trust in HARTING for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09150006206 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160243101 | insert, Size: 6 B, female, 10 A, 250 V | ![]() |
| HARTING 09160723101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09200030420 | Hoods, 3 A, thermoplastic, IP67 | ![]() |
| HARTING 09210073131 | insert, Size: 3 A, female, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |


