| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006103 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006103 |
09150006103
| Heilind Number: | HRT09150006103 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006103, a versatile crimp contact designed for optimal connectivity in Han D® series applications. Crafted with precision from copper alloy and plated with silver, this male contact ensures reliable performance even in demanding environments, with a wide operating temperature range of -40°C to 125°C. With a contact resistance of just 3 mΩ, it guarantees efficient signal transmission, while its machined design and 20 AWG wire size make installation a breeze. Rated for 10 A current, with a mating cycle of 500, this contact is built to last. RoHS compliant and with a stripping length of 8 mm, it's the perfect choice for high-quality, high-reliability connector solutions. Upgrade your connectivity with the HARTING 09150006103.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160243101 | insert, Size: 6 B, female, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09300009901 | Coding Element | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300061440 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


