| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150073001 |
| Series: | R 15 |
| Gender: | Male |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V |
| SKU: | HRT09150073001 |
09150073001
| Heilind Number: | HRT09150073001 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150073001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
The R 15 series comprises circular connectors with a screw locking system. The contact inserts with 8 cavities (7 + Ground) can be fitted with crimp contacts for wire gauges from 0.14 mm² to 2.5 mm². The connectors are rated at 10 A and 250 V (600 V according to UL and CSA). Plastic or metal housings are available for this series.
More >>Specifications
Detailed Description
The R 15 series insert, SKU 09150073001, is a high-performance circular connector featuring a robust screw locking system. Designed for reliability, it boasts 8 cavities (7 + Ground) with crimp contacts suitable for wire gauges ranging from 0.14 mm² to 2.5 mm². With a current rating of 10 A and voltage rating of 250 V (600 V per UL and CSA standards), this male insert is ideal for demanding applications. Crafted from durable nylon, it offers longevity with a mating cycle of 500. RoHS compliant and available in plastic or metal housings, the R 15 insert guarantees secure and efficient connectivity in various environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150000401 | Hoods, polycarbonate, IP65 | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150073101 | insert, female, 10 A, 250 V | ![]() |
| HARTING 09990000012 | Removal tool, for Han-Modular® inserts with Han D® contacts | ![]() |
| HARTING 09990000052 | Removal tool, for Han D® Service | ![]() |


