| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006101 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006101 |
09150006101
| Heilind Number: | HRT09150006101 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006101 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006101 Crimp Contact, designed for reliable and efficient termination in Han D® male connectors. With a wire size of 16 AWG and a current rating of 10 A, this contact is perfect for power and signal applications. Made of high-quality copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. The crimp termination method guarantees a secure connection, ideal for industrial environments. With a maximum operating temperature of 125°C and a minimum of -40°C, it offers durability in a wide range of conditions. RoHS-compliant and with a stripping length of 8 mm, it meets stringent environmental and installation requirements. Trust in the HARTING 09150006101 for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120073001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140052646 | Han® 70 A module, male, 70 A, 1000 V | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19400030411 | Hoods, 3 A, zinc die-cast, chromated, IP65 / IP68 / IP69K | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 19590200701 | ![]() |


