| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006121 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006121 |
09152006121
| Heilind Number: | HRT09152006121 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006121, a high-performance crimp contact designed for optimal connectivity in industrial applications. This male contact, part of the Han D® HMC series, features a durable copper alloy construction with gold plating for reliable signal transmission. With a wire size compatibility of 16 AWG and a current rating of 10 A, it ensures efficient power delivery. The crimp termination method offers secure and permanent attachment, while the machined contact design guarantees precision in every connection. Operating smoothly in temperatures ranging from -40 °C to 125 °C, this RoHS-compliant contact is suitable for a wide range of environments. With a low contact resistance of 3 mΩ and a lifespan of 10,000 mating cycles, it promises long-term performance and durability. Stocked and ready for immediate use, the 09152006121 is the perfect solution for your industrial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140122632 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140122732 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19300100447 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


