| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006123 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006123 |
09332006123
| Heilind Number: | HRT09332006123 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006123 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006123, a high-performance crimp contact designed for seamless connectivity in the Han E® HMC series. This male contact, constructed from durable Copper Alloy with a Gold plating, guarantees reliable signal transmission even in demanding environments. With a maximum operating temperature of 125°C and a minimum of -40°C, it offers exceptional versatility. Boasting a contact resistance of just 1 mΩ and a current rating of 16 A, it ensures efficient power delivery. The machined contact design, combined with a wire size compatibility of 14 AWG and a stripping length of 7.5 mm, simplifies installation. With a lifespan of 10,000 mating cycles and RoHS compliance, this crimp contact is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it's a must-have component in any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09142060303 | Hinged frame HMC 6B f. 2 modules (A..B) | ![]() |
| HARTING 09152006124 | Crimp contact, male | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09332006117 | Crimp contact, male | ![]() |
| HARTING 09332006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300060546 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


