| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006123 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006123 |
09152006123
| Heilind Number: | HRT09152006123 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006123 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006123 Crimp Contact, a reliable and efficient solution for your termination needs. This male contact, part of the Han D® HMC series, is designed for crimping onto wires with a size of 0.5 MM2 (20 AWG). Constructed of durable copper alloy with gold plating, it ensures excellent conductivity and corrosion resistance. With a contact resistance of only 3 mΩ and a current rating of 10 A, it guarantees optimal performance in various applications. The contact features a machined design for precision and longevity, with a stripping length of 8 mm for easy installation. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, it meets the highest standards for environmental and operational safety. Trust in the 09152006123 for secure and long-lasting connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 19200161540 | Hoods, 16 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


