| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006125 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006125 |
09152006125
| Heilind Number: | HRT09152006125 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006125 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006125, a high-performance crimp contact designed for the Han D® HMC series. This male contact, with a wire size of 18 AWG and a crimp termination method, is perfect for secure and reliable connections. Crafted from copper alloy with gold plating, it ensures optimal conductivity and durability even in harsh environments, with a wide operating temperature range from -40°C to 125°C. Featuring a machined contact design and RoHS compliance, it guarantees precision and environmental responsibility. With a low contact resistance of 3 mΩ and a current rating of 10 A, this contact is ideal for high-power applications. Trust in the 09152006125 for 10,000 mating cycles of consistent performance, making it a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140122732 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09152006124 | Crimp contact, male | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300100447 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


