| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006124 |
| Series: | Han D® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006124 |
09152006124
| Heilind Number: | HRT09152006124 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006124 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006124 Crimp Contact, designed for reliable and efficient terminations in male Han D® HMC connectors. This high-quality contact features a durable copper alloy construction with gold plating for optimal conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 125°C, it ensures performance in various environments. The machined contact design guarantees precision and consistency in signal transmission. Suitable for wire sizes 26-22 AWG, it offers a secure crimp termination method with a stripping length of 8mm. With a current rating of 10A and low contact resistance of 3 mΩ, it meets high-performance standards. With RoHS compliance and 10,000 mating cycles, this contact is ideal for demanding industrial applications. Available in stock, it guarantees prompt delivery for your connectivity needs. Upgrade your connectivity solutions with the HARTING 09152006124 Crimp Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09142083017 | Han MegaBit HMC M-insert shield connect. | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09152006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09162243001 | Han 24DD-HMC-M-c | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |


