09180167001

Heilind Number:HRT09180167001
Manufacturer:HARTING
Manufacturer Number:09180167001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 16P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167001
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:19.98 mm
SKU:HRT09180167001

Detailed Description

Introducing the SEK CAB FLAT STD AWG28/7 16P 3, a high-quality ribbon cable designed for reliable data transmission. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures optimal performance even in extreme conditions. Made of durable Polyvinyl Chloride insulation and copper conductors, it offers excellent signal integrity. The 100 Ohm impedance and 28 AWG wire size guarantee efficient data transfer. Measuring 30.48m in length and 19.98mm in width, it is suitable for various applications. The gray jacket color not only provides a sleek look but also enhances visibility. With a current rating of 2.1A and voltage rating of 300V, this cable is both safe and efficient. RoHS compliant for environmental responsibility. Upgrade your connectivity with the SEK CAB FLAT STD AWG28/7 16P 3.