09180267001

Heilind Number:HRT09180267001
Manufacturer:HARTING
Manufacturer Number:09180267001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 26P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180267001
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:32.68 mm
SKU:HRT09180267001

Detailed Description

SEK CAB FLAT STD AWG28/7 26P 3 is a high-quality ribbon cable designed for reliable data transmission in various electronic applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it offers exceptional performance in both extreme heat and cold. The cable's insulation material, Polyvinyl Chloride, ensures durability and protection for the seven copper strands that make up its 28 AWG conductor. With an impedance of 100 Ohm and a current rating of 2.1 A, it guarantees efficient signal transfer without interference. RoHS compliant and rated for 300 V, this cable is not only safe for the environment but also suitable for a wide range of industrial and commercial settings. Its gray jacket color and 30.48 m length make it easy to install and manage, while its 32.68 mm width allows for seamless integration into any system. Whether you're working on a simple DIY project or a complex engineering endeavor, the SEK CAB FLAT STD AWG28/7 26P 3 is the perfect choice for all your connectivity needs.