| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185066324 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185066324 |
09185066324
Specifications
Detailed Description
SEK Low-profile Connector, SKU 09185066324, offers seamless PCB to cable connectivity with its male connector design. Made of durable thermoplastic resin (PBT) in beige, it ensures reliable performance in a wide temperature range from -55°C to 125°C. Featuring 6 contacts in 2 rows with a pitch of 2.54mm, this connector is ideal for compact PCB designs. The wave soldering termination method guarantees easy installation. With a current rating of 1A and voltage rating of 1kV, it meets high-performance requirements. RoHS compliant and UL 94V-0 rated for safety, this connector is suitable for various applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09185106323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |


