| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185106323 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185106323 |
09185106323
Specifications
Detailed Description
SEK Low-profile Connector ( 09185106323) is a reliable male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures secure and efficient signal transmission. Featuring a wave soldering termination method, it offers easy installation on the PCB. With a rated current of 1A, it guarantees optimal performance in various applications. The connector, part of the SEK Low-profile series, boasts a housing made of high-quality plastic and offers 10 contacts in 2 rows, ideal for complex connectivity needs. Its copper alloy contacts with tin over nickel plating provide excellent conductivity and durability. With an operating temperature range of -55°C to 125°C, it is suitable for use in diverse environments. The IP20 rating ensures protection against dust and solid particles, while the UL 94V-0 flammability rating underscores its safety. Meeting RoHS compliance, this connector is environmentally friendly. Suitable for board to board PCB connections, it is a versatile component for electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09185066324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09300160307 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |


