| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185105323 |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Low-profile |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185105323 |
09185105323
Specifications
Detailed Description
SEK Low-profile Connector, SKU 09185105323, is designed for efficient PCB to cable connections. Featuring a male connector with Thermoplastic resin (PBT) housing in a sleek Beige finish, it offers reliable performance in a wide temperature range from -55°C to 125°C. With 10 contacts arranged in 2 rows and a pitch of 2.54mm, it ensures secure transmission of signals. The Solder termination method with Tin Over Nickel contact plating guarantees durability and conductivity, suitable for 1A rated current and 1 kV voltage applications. With IP20 rating and UL 94V-0 flammability rating, it meets stringent quality standards. Ideal for Board To Board PCB, Mezzanine & Board Stacking applications, this RoHS compliant connector with a mating cycle of 250 cycles is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185166904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185406903 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |


