| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185166904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185166904 |
09185166904
Specifications
Detailed Description
SEK Standard Connector is a reliable and versatile male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and efficient data transmission. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A, with 16 copper alloy contacts plated with tin over nickel and noble metal over nickel, it guarantees optimal conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating, it offers both performance and protection. UL 94V-0 flammability rating ensures safety compliance. In stock and RoHS compliant, the SEK Standard Connector is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| HARTING 09032966850 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09032966862 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09185105323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185266904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26 | ![]() |
| HARTING 09185406903 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09661526611 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


