09185106803

Heilind Number:HRT09185106803
Manufacturer:HARTING
Manufacturer Number:09185106803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185106803

Detailed Description

SEK Female Connector 09185106803 is a high-performance component designed for reliable connectivity in demanding applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin housing in beige, housing 10 gold over nickel and tin over nickel contacts. Offering a pitch of 2.54mm and 1.27mm, it allows for secure termination using IDC technology. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector ensures consistent performance even in harsh environments. With RoHS compliance and a voltage rating of 1kV, it meets international standards for environmental responsibility and safety. Perfect for use in industrial or commercial settings, the SEK Female Connector guarantees long-lasting and efficient connections, with a maximum of 250 mating cycles.