09185406803

Heilind Number:HRT09185406803
Manufacturer:HARTING
Manufacturer Number:09185406803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185406803

Detailed Description

SEK Female Connector, SKU 09185406803, is a high-performance component designed for reliable connectivity in industrial applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin (PBT) housing in a sleek beige finish. Boasting 40 gold-plated contacts and a performance level of 2, it ensures efficient signal transmission. Suitable for use in harsh environments, it offers a wide operating temperature range from -55°C to 125°C. Its IDC termination method allows for quick and secure installation, accommodating wire sizes from 28 to 26 AWG. RoHS compliant and with a voltage rating of 1kV, this connector guarantees both safety and environmental responsibility. Trust in the SEK Female Connector for seamless connectivity in your critical systems.