| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185266813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class II |
| Current Rating: | 2.5 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185266813 |
09185266813
Specifications
Detailed Description
SEK Female Connector ( 09185266813) is a high-performance connectivity solution designed for demanding applications. With a rated current of 2.5A and 26 gold-plated contacts, this connector ensures reliable power and signal transmission. Constructed from thermoplastic resin (PBT) in a sleek beige hue, it offers durability and aesthetic appeal. Featuring IDC termination method and copper alloy contacts with gold over nickel and tin over nickel plating, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and 1.27mm, it accommodates 28-26 AWG wire sizes. RoHS compliant and rated for 1kV, this connector is ideal for various industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09185646813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 2 | ![]() |


