09185646813

Heilind Number:HRT09185646813
Manufacturer:HARTING
Manufacturer Number:09185646813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185646813

Detailed Description

SEK Female Connector 09185646813 is a reliable and high-performance component for your connectivity needs. With a rated current of 2.5A and made of durable thermoplastic resin (PBT) in a sleek beige finish, it ensures secure and efficient connections. Featuring 64 contacts arranged in 2 rows, termination is easy with IDC technology. The copper alloy contacts are plated with gold over nickel and tin over nickel for enhanced conductivity and longevity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and 1.27mm, it accommodates wire sizes from 28 to 26 AWG. Meeting RoHS compliance and rated for 1kV, this connector is not only performance-driven but also environmentally friendly. Perfect for applications requiring Class II performance, it guarantees up to 250 mating cycles. Upgrade your connectivity solutions with the SEK Female Connector.