| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300105425 |
| Color: | Dust Gray |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 55.9 mm |
| Overall Height: | 17.8 mm |
| Overall Length: | 79.1 mm |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Metal |
| Finish: | Powder Coated |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09300105425 |
09300105425
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300100422 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330102601 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 09670094715 | D-Sub, Standard, Female connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670095604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670150443 | D-Sub, Shell; Size: D-Sub 15; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670155604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670155615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670255604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670370443 | D-Sub, Shell; Size: D-Sub 37; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670375615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670500443 | D-Sub, Shell; Size: D-Sub 50; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 19307160766 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


