| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006125 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006125 |
09150006125
| Heilind Number: | HRT09150006125 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006125 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
This crimp contact, male, is designed for reliable termination in Han D® series connectors. With a wire size of 18 AWG and a contact design of machined copper alloy, it ensures efficient conductivity. The gold plating offers excellent corrosion resistance, making it suitable for a wide range of applications. Operating in temperatures ranging from -40 °C to 125 °C, this contact guarantees performance in various environments. With a contact resistance of 3 mΩ and a current rating of 10 A, it meets high standards of quality and reliability. Suitable for 0.75 MM2 wire, it offers a secure and durable connection. RoHS compliant and with 500 mating cycles, it is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023001 | Han® Coax module, male, 2 contacts, 10 A, 50 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006225 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09150083013 | High Density Quintax contact, male | ![]() |
| HARTING 09210073031 | insert, Size: 3 A, male, 10 A, 250 V | ![]() |
| HARTING 09300105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320463001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09670255604 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09670375615 | D-Sub, Standard, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 19000005068 | Reducer, Size: M32 > M25, Material: Metal | ![]() |


