| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006118 |
| Series: | Han® C HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09322006118 |
09322006118
Specifications
Detailed Description
Introducing the Han® C HMC Crimp Contact, 09322006118, a high-performance male connector designed for industrial applications. Made of durable copper alloy with HMC gold plating, this contact ensures reliable conductivity. With a maximum operating current of 40A and a conductor cross-section of 6mm² (AWG 10), it is ideal for heavy-duty power transmission. The machined contact design guarantees a low contact resistance of 1 mΩ, while the crimp termination method offers easy and secure installation. RoHS compliant and capable of withstanding temperatures from -40°C to 125°C, this contact is built to last. Perfect for use in harsh environments, it has a mating cycle of 10,000 cycles, ensuring long-term durability. Stay connected with confidence with the Han® C HMC Crimp Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |


