| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006119 |
| Series: | Han® C HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09322006119 |
09322006119
Specifications
Detailed Description
The Han® C HMC Crimp Contact is a reliable and high-performance connector component designed for demanding industrial applications. With a maximum operating current of 40A, this male contact ensures efficient power transmission. Constructed from durable copper alloy and gold plated for enhanced conductivity, it guarantees long-term reliability even in harsh environments. The crimp termination method allows for easy and secure installation, while the machined contact design ensures optimal performance. With RoHS compliance and a wide operating temperature range from -40°C to 125°C, this contact meets stringent industry standards for safety and quality. Suitable for use with 12 AWG wire, it accommodates a conductor cross-section of 4mm², making it ideal for a variety of power and signal transmission tasks. Trust in the Han® C HMC Crimp Contact for your connectivity needs, with 10,000 mating cycles ensuring longevity and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09300160521 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09322006229 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |


