| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006229 |
| Series: | Han® C HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09322006229 |
09322006229
Specifications
Detailed Description
Han® C, HMC Crimp Contacts offer reliable and efficient connectivity for high-current applications. Designed for use in female connectors, these contacts feature a durable copper alloy construction with gold plating for enhanced conductivity. With a maximum operating temperature of 125°C and a minimum of -40°C, they are suitable for a wide range of environments. The crimp termination method ensures secure attachment to wires, accommodating 12 AWG sizes with ease. Precision machined for optimal performance, these contacts have a current rating of 40A and a low contact resistance of 1 mΩ, guaranteeing minimal power loss. With a mating cycle of 10,000, they are built to last. RoHS compliant and with a stripping length of 9.5mm, they meet industry standards for quality and safety. Ideal for use in various applications, including aerospace, automotive, and industrial settings, the Han® C HMC Crimp Contacts provide the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140033501 | PNEUM. MODULE, 3 POS BLUE POLYCARB | ![]() |
| HARTING 09300160521 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09322006119 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PCN-18-009-CN - Product Modification | Download | |||


