| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006109 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006109 |
09330006109
| Heilind Number: | HRT09330006109 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006109 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Relay contact, male, series: Han E®, gender: Male, termination_method: Crimp, contact_material: Copper Alloy, contact_plating: Silver, maximum_operating_temperature: 125 °C, minimum_operating_temperature: -40 °C, contact_resistance: 1 mΩ, mating_cycles: 500 cycle, wire_size: 18 AWG, contact_design: Machined, current_rating: 16 A, stripping_length: 7.5 mm. The HARTING Han E® male relay contact, SKU 09330006109, offers reliable and efficient termination for your industrial applications. Featuring a durable copper alloy construction with silver plating, this contact ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C and a current rating of 16 A, it is suitable for various environments. The crimp termination method and machined contact design guarantee secure and stable connections, while the 500 mating cycles ensure long-term performance. Designed to accommodate 18 AWG wires with a stripping length of 7.5 mm, this contact is easy to install and compatible with a range of wire sizes. Trust in the quality and performance of HARTING's Han E® relay contact for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006207 | Crimp contact, female, 4 MM2 | ![]() |


