| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006115 |
| Gender: | Male |
| Series: | Han E® |
| Wire Size: | 18 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 7.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09330006115 |
09330006115
| Heilind Number: | HRT09330006115 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006115 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006115 crimp contact is designed for reliable and efficient termination in Han E® connectors. Made from high-quality copper alloy with gold plating, it ensures excellent conductivity and corrosion resistance. This male contact is suitable for wire sizes up to 18 AWG, with a stripping length of 7.5mm. With a current rating of 16A and a low contact resistance of 1mΩ, it guarantees optimal performance in various applications. Its durable construction, capable of withstanding temperatures ranging from -40°C to 125°C, and 500 mating cycles, make it ideal for use in demanding environments. Fully RoHS compliant, this crimp contact offers a high level of reliability and compliance with environmental standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |


