| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006116 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006116 |
09330006116
| Heilind Number: | HRT09330006116 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006116 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006116 Crimp Contact is a high-quality male termination component designed for the Han E® series. With a wire size compatibility of 16 AWG and a stripping length of 7.5mm, this contact is perfect for secure and efficient crimping applications. Constructed from durable copper alloy with gold plating, it ensures reliable conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 125°C, this contact is suitable for a wide range of environments. With a low contact resistance of 1mΩ and a current rating of 16A, it guarantees optimal performance. Rated for 500 mating cycles and RoHS compliant, it meets stringent quality standards. Whether in industrial or commercial settings, the 09330006116 is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006206 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006127 | Crimp contact, male | ![]() |
| HARTING 09330006216 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19628240428 | HAN EMC/B 24 HOOD TOP ENTRY M4 | ![]() |
| HARTING 20820000001 | preLink Terminal mod AWG22/23, yel. 1=10 | ![]() |


