| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006122 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006122 |
09330006122
| Heilind Number: | HRT09330006122 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Han E® Crimp Contact provides reliable termination technology for male connectors, offering seamless connectivity in a variety of applications. Designed for 0.5mm² wire sizes, this contact is ideal for use with 20 AWG wires. Constructed from durable copper alloy with gold plating, it ensures excellent conductivity and corrosion resistance, even in harsh environments. With a current rating of 16A and a low contact resistance of 1 mΩ, it guarantees efficient power transmission. The machined contact design and 500 mating cycles further enhance its durability and performance. Operating temperature ranges from -40°C to 125°C, making it suitable for a wide range of conditions. RoHS compliant and with a stripping length of 7.5mm, it meets international standards for environmental responsibility and ease of installation. Trust in HARTING's Han E® Crimp Contact for high-quality, long-lasting connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053104 | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |


