| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006123 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006123 |
09330006123
| Heilind Number: | HRT09330006123 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006123 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006123 Crimp Contact is a high-performance male termination solution designed for the Han E® series. With a wire size compatibility of 14 AWG and a maximum operating temperature of 125°C, this contact is ideal for a wide range of industrial applications. The contact is made from durable copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. Its crimp termination method allows for easy and secure installation, while the machined contact design guarantees reliable performance. With a current rating of 16 A and a low contact resistance of 1 mΩ, this contact is capable of handling high-power applications with minimal signal loss. RoHS compliant and rated for 500 mating cycles, it meets the highest industry standards for quality and reliability. The 09330006123 is in stock and ready for immediate shipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005017 | Half gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09000005091 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09100033201 | 1A 3+PE male crimp insert with snap in latch | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |


