| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330009987 |
| Color: | Pebble Gray |
| Accessory Type: | Latching Part |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09330009987 |
09330009987
| Heilind Number: | HRT09330009987 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330009987 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Inserts can be mounted on the panel mounting part and the latching part with the standard insert mounting screws. High mechanical security of the fixings. No functional impairment is caused by slight over tightening of the fixing screws. Alternatively, Han coding elements (code pins or guide pins and bushes) may be used. Please note: The strain relief element should be assembled to the latching part at the end of the insert opposite to the ground screw. Up to 2 cable ties with max. 5 mm width can be used on the strain relief. Label 9 x 20 mm may be fitted in both sides of each latching element. Label 7 x 20 mm may be fitted to the top of the latching part without the strain relief element.
More >>Specifications
Detailed Description
Inserts can be mounted on the panel mounting part and the latching part with the standard insert mounting screws, ensuring high mechanical security of the fixings. No functional impairment is caused by slight over tightening of the fixing screws, providing peace of mind during installation. Alternatively, Han coding elements such as code pins or guide pins and bushes can be used for added versatility. The strain relief element, essential for maintaining cable integrity, should be assembled to the latching part at the opposite end of the insert, with the option to use up to 2 cable ties for secure fastening. Labels, sized 9 x 20 mm for both sides of each latching element and 7 x 20 mm for the top without the strain relief element, allow for easy identification and organization. Made of durable polycarbonate in a sleek Pebble Gray color, this latching part is designed for reliable performance in a wide temperature range from -40°C to 125°C. RoHS compliant and ready for immediate shipping, it is an essential accessory for heavy-duty power connectors in industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006125 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |


