| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006125 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09110006125 |
09110006125
| Heilind Number: | HRT09110006125 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006125 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 100 Crimp Contact ( 09110006125) is a reliable and high-performance termination technology for male connectors. With a wire size of 25 mm², it offers a secure and efficient crimp termination method. Made of copper alloy with silver plating, it ensures optimal conductivity and durability. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 0.3 mOhm and a current rating of 100 A, it guarantees excellent performance. RoHS compliant and boasting a mating cycle of 500 cycles, it is a sustainable and long-lasting solution for your connectivity needs. Upgrade your connectors with the HARTING TC 100 Crimp Contact for seamless and reliable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009913 | Han-Modular PE-Cable shoes 25sqmm | ![]() |
| HARTING 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140013073 | HAN PE-MODULE MALE CRIMP 25QMM | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160307 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


