| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09454521560 |
| SKU: | HRT09454521560 |
09454521560
Specifications
Detailed Description
The 09454521560 har-port offers reliable service interfaces with fully shielded RJ45 connections, ensuring seamless connectivity in industrial environments. With 360-degree shielding, it provides enhanced protection against electromagnetic interference for secure data transmission. Designed for high-performance applications, this cable is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. Perfect for use in the electrical power and industrial sectors, the 09454521560 is a versatile solution for maintaining efficient communication networks. Upgrade your connectivity standards with this durable and dependable product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09454521901 | har-port, Service interfaces, USB 2.0; Connection type: Type A jack - type A jack | ![]() |
| HARTING 09455020006 | DUST AND WATER PROTECTION IN IP65 / IP67 / IPX9K | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 21038811805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |


