| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455020006 |
| IP Rating: | IP69K |
| Base Material: | Metal |
| Overall Width: | 6.2 mm |
| Overall Height: | 12.45 mm |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | HRT09455020006 |
09455020006
Specifications
Detailed Description
The 09455020006 Connector Cover offers superior protection against dust and water with its IP65, IP67, and IPX9K ratings. Designed for extreme environments, this cover can withstand temperatures ranging from -25°C to 70°C. Constructed with durable metal, it ensures reliable performance even in harsh conditions. With a sleek design measuring 6.2mm in width and 12.45mm in height, it provides a secure fit for various connectors. RoHS compliant, this cover meets environmental standards, making it a sustainable choice for your connectivity needs. Ideal for applications requiring high levels of protection, the 09455020006 is a must-have accessory for ensuring the longevity and reliability of your equipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09454521560 | har-port, Service interfaces, RJ45; Fully shielded, 360 | ![]() |
| HARTING 09454521905 | har-port, Service interfaces, USB 2.0; Connection type: Type A jack - type B jack | ![]() |


