| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455020000 |
| Color: | Black |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Overall Width: | 5.1 mm |
| Overall Height: | 67.75 mm |
| IP Rating: | IP67 |
| Base Material: | Plastic |
| SKU: | HRT09455020000 |
09455020000
Specifications
Detailed Description
Protect your connectors from dust and water with the IP65/67 Dust/Water Cover in sleek black. Designed for extreme temperatures, this cover can withstand operating temperatures ranging from -25°C to 70°C. Made of durable plastic, it ensures reliable performance even in harsh environments. With an IP67 rating, it provides excellent protection against water ingress. RoHS compliant for environmental responsibility. Perfect for use in a variety of applications, this connector cover is a must-have accessory for maintaining the integrity of your connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09322006229 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |


