| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455020005 |
| Color: | Transparent |
| IP Rating: | IP67 |
| Base Material: | Plastic |
| Overall Width: | 29.9 mm |
| Overall Height: | 43 mm |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | HRT09455020005 |
09455020005
Specifications
Detailed Description
Introducing the IP65/67 Clear Plastic Protection Cover, SKU 09455020005. Keep your connectors safe and secure with this transparent cover, designed for ultimate protection in harsh environments. With an IP67 rating, it ensures dust-tight performance and can even withstand temporary immersion in water. Made from durable plastic, it offers reliable defense against the elements. Operating smoothly in temperatures ranging from -25°C to 70°C, this cover is perfect for a variety of applications. Measuring 29.9mm in width and 43mm in height, it fits snugly over your connectors. Rest assured, this product is RoHS compliant, making it environmentally friendly. Upgrade your connector hardware with this essential accessory. Available now for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09454521560 | har-port, Service interfaces, RJ45; Fully shielded, 360 | ![]() |


