| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09482200011010 |
| SKU: | HRT09482200011010 |
09482200011010
Specifications
Detailed Description
The M12 4-POLE MALE OVERM. D-CODED connector is a reliable and high-performance solution for industrial cable applications. With RoHS compliance, you can trust that it meets strict environmental standards. Designed for durability and efficiency, this connector is in stock and ready for immediate use. Perfect for electrical power and industrial cables, it ensures secure connections in any setting. Its compact size and easy installation make it a convenient choice for professionals in the field. Rest assured of its quality, as it comes with the 09482200011010 SKU for easy identification. Upgrade your cable systems with this essential component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09160723011 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


