| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006121 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006121 |
09150006121
| Heilind Number: | HRT09150006121 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's 09150006121 Crimp Contact is a reliable and high-performance termination solution for male connectors in the Han D® series. Designed for easy installation, this contact features a durable copper alloy construction with gold plating for optimal conductivity and corrosion resistance. With a wire size compatibility of 16 AWG and a current rating of 10 A, it ensures efficient power transmission. The machined contact design guarantees precise and secure connections, while the cage-clamp termination method offers quick and hassle-free assembly. Operating in temperatures ranging from -40°C to 125°C, this contact is suitable for a wide range of environments. With RoHS compliance and a stripping length of 8mm, it meets strict industry standards for quality and environmental responsibility. Trust in HARTING's expertise in termination technology for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043013 | Quintax contact, male | ![]() |
| HARTING 09300060443 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006119 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 19628240528 | Hoods, 24 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 21038412505 | Circular connectors, M12, Cable connector, Straight; Female; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |


