| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09641217230 |
| SKU: | HRT09641217230 |
09641217230
Specifications
Detailed Description
Introducing a high-performance D-Sub Filter Male Connector with Solder Cup Termination, designed for efficient power transmission. With a robust Rated Current of 7.5A, it ensures reliable connectivity in demanding applications. Crafted from durable Thermoplastic Resin (PCT) and Plated Steel, this connector offers long-lasting durability. Featuring a C-Filter with 1000 pF capacitance, it provides effective noise suppression for enhanced signal integrity. With 9 contacts, it offers versatile connectivity options. In addition, it is RoHS compliant, meeting strict environmental standards. Perfect for industrial and electronic applications, this connector guarantees optimal performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09670150344 | D-Sub, Shell; Size: D-Sub 15; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


