| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670150344 |
| SKU: | HRT09670150344 |
09670150344
Specifications
Detailed Description
Enhance your connectivity with this D-Sub 15 Shell, featuring short locking screws for secure attachment. Designed for effortless installation, it offers top entry access and is crafted from durable metal for long-lasting performance. With a thread size of 4-40 UNC, this shell ensures a reliable connection for your electronic devices. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09641217230 | D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 9 | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


