| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670255601 |
| SKU: | HRT09670255601 |
09670255601
Specifications
Detailed Description
Enhance your connectivity with this D-Sub Standard Male connector, offering seamless crimp termination for efficient assembly. Crafted from durable thermoplastic resin with glass-fibre reinforcement (PBTP) and plated steel construction, it ensures robust performance in various applications. Featuring 25 copper alloy contacts, this connector guarantees reliable signal transmission. With RoHS compliance, you can trust in its environmental responsibility. Ideal for professional or DIY projects, this connector is a must-have for any tech enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09670008177 | D-Sub, Crimp contact, Stamped; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670095601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 09670250334 | D-Sub, Shell; Size: D-Sub 25; With short locking screws, Thread 4-40 UNC; Side entry; Material (hood/housing): Metal | ![]() |


